Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-U96-ME-MEZ
Newark Part No.03AH7037
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithUltra96-V2 Development Board
Kit Contents96Boards Low-Speed (LS) Click Mezzanine Board
Product Range-
SVHCTo Be Advised
Product Overview
The 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100’s of sensor, display, storage, timing, mixed-signal, and audio Click boards.
- LS Mezzanine connectivity
- Two MikroBUS sites
- On-board ADC
Contents
96Boards click Mezzanine.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
96Boards Low-Speed (LS) Click Mezzanine Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Ultra96-V2 Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate