Product Information
Product Overview
AES-ACC-U96-ME-SK is a 96Boards Click Mezzanine starter kit. 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100’s of sensor, display, storage, timing, mixed-signal, and audio Click boards. Target applications includes low-speed sensor, display, storage, timing and mixed-signal.
- LS Mezzanine connectivity
- Two MikroBUS sites, with interfaces --UART, SPI, I2C, PWM, analog input
- On-board ADC
- 6 degree-of-freedom Inertial measurement
- 2x16 character display --USB-UART
Contents
96Boards click Mezzanine, Three click boards (MIKROE-1985 (USB-UART click), MIKROE-2453 (LCD mini click), MIKROE-2731 (LSM6DSL click)).
Technical Specifications
-
-
-
96Boards Click Mezzanine Board, MIKROE-1985/MIKROE-2453/MIKROE-2731 Click Boards
To Be Advised
-
MAX44000, HTS221, LPS22HB
Ultra96-V2 Development Board
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate