New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  AES-ATT-M18Q2FG-SK-G

                                                                                                  Development Kit, AT&T IoT Starter Kit, M18Q2FG-1 SoC Module, LTE Cat 4, North America

                                                                                                  AVNET AES-ATT-M18Q2FG-SK-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ATT-M18Q2FG-SK-G
                                                                                                  Newark Part No.69AC5611
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 8/9/2025.

                                                                                                  Product Information

                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ATT-M18Q2FG-SK-G
                                                                                                  Newark Part No.69AC5611
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A7
                                                                                                  Silicon Core NumberM18Q2FG-1
                                                                                                  Kit ContentsLTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The AES-ATT-M18Q2FG-SK-G from Avnet is an AT&T IoT starter kit. It integrates LTE Cat-4 connectivity, GPS location tracking, user application processor plus sensors into a slim form-factor. The System-on-Module IoT solution is suitable for system prototyping as well as mass production of cellular connected custom devices. This kit provides a complete development environment for sensor to cloud applications and services. The SOM board has FCC, PTCRB and AT&T certifications. It features North America cellular operating bands support, 4G Cat-4 LTE with 2G/3G fallback, GNSS location tracking (GPS and GLONASS (-162dBm sensitivity)), WNC SoC module based on Qualcomm MDM9207 modem, Power-Efficient ARM® Cortex™ A7 quad-core, on-board context sensors (light, temperature, movement) and versatile peripheral set and expansion interfaces.

                                                                                                  • Starter SIM Includes 150 MB data, 150 SMS (valid for 6 months)
                                                                                                  • Includes flexible pulse FPC antennas and AC/DC 5V power supply
                                                                                                  • Availability of "Click Module" carrier board for system prototyping (optional)
                                                                                                  • Cellular standards supported: 4G (LTE-Cat-4), 3G/2G (GSM, WCDMA)
                                                                                                  • On-board host processor: quadcore ARM A7 at 1.2GHz (1x core for user app)
                                                                                                  • Operating configuration: host (on-board apps processor) or modem (external MCU or apps processor)
                                                                                                  • Peripheral interfaces: I2C, SPI, ADC, SGMII, PCM/I2S, GPIO, user P/B switch, user RGB LED
                                                                                                  • Expansion interfaces: 12pin Pmod connector (3.3V levels), 60pin Samtec ERF8 connector (1.8V levels)
                                                                                                  • User application software development environment: WNC SDK (Eclipse IDE, Open Embedded Linux)
                                                                                                  • LTE SOM dimensions: 79.5mm X 30mm

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A7

                                                                                                  Kit Contents

                                                                                                  LTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  M18Q2FG-1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.