Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVNET
Manufacturer Part NoAES-VE2302-1L-SOM-E-G
Newark Part No.46AM8930
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1,424.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,424.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-VE2302-1L-SOM-E-G
Newark Part No.46AM8930
Technical Datasheet
Processor Core TypeARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core
Core NumberVE2302
Silicon Family NameVersal AI Edge
Processor Speed-
RAM Memory Size4GB
Kit ContentsSystem-On-Module VE2302, Quick-Start Card
Operating SystemLinux
Operating Temperature Range0 C to 70 C, -40 C to 85 C
Fanless-
Technical Specifications
Processor Core Type
ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core
Silicon Family Name
Versal AI Edge
RAM Memory Size
4GB
Interfaces
Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB
Operating Temperature Range
0 C to 70 C, -40 C to 85 C
SVHC
No SVHC (25-Jun-2025)
Core Number
VE2302
Processor Speed
-
Kit Contents
System-On-Module VE2302, Quick-Start Card
Operating System
Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate