Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVNET
Manufacturer Part NoAES-Z7MB-7Z020-SOM-I-G/REV-H
Newark Part No.62AJ7410
Your Part Number
Technical Datasheet
130 In Stock
60 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.950 |
Price for:Each
Minimum: 1
Multiple: 1
$292.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-Z7MB-7Z020-SOM-I-G/REV-H
Newark Part No.62AJ7410
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM, FPGA
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsMicroZed Eval Board XC7Z020-1CLG400C Ext. Temp SOM
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
MicroZed Eval Board XC7Z020-1CLG400C Ext. Temp SOM
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM, FPGA
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate