Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006
Newark Part No.42AC1223
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.602 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$602.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006
Newark Part No.42AC1223
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
Contact Gender-
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
No. of Contacts
2 Contact
Product Range
-
Technical Docs (1)
Alternatives for 009155002852006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate