Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006
Newark Part No.29AH8444
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.660 |
| 2000+ | $0.644 |
| 4000+ | $0.629 |
| 6000+ | $0.614 |
| 10000+ | $0.601 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006
Newark Part No.29AH8444
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
Contact Gender
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate