New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      009159004551906

                      Card Edge Connector, Single Side, 1.6 mm, 4 Contacts, Surface Mount, Straight

                      KYOCERA AVX 009159004551906
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No009159004551906
                      Newark Part No.18X0225
                      Product Range00-9159 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      500+$0.698
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 2700
                      Multiple: 900
                      $1,884.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No009159004551906
                      Newark Part No.18X0225
                      Product Range00-9159 Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeSingle Side
                      No. of Contacts4Contacts
                      Card Thickness1.6mm
                      Pitch Spacing2mm
                      No. of Contacts4 Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector MountingSurface Mount
                      Connector Body OrientationStraight
                      Contact Termination TypeSolder
                      No. of Rows1Rows
                      Contact MaterialBeryllium Copper
                      Contact Plating - Mating SideGold Plated Contacts
                      Connector Body MaterialNylon (Polyamide) Body
                      Product Range00-9159 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Card Edge Connector Type

                      Single Side

                      Card Thickness

                      1.6mm

                      No. of Contacts

                      4 Contacts

                      Connector Mounting

                      Surface Mount

                      Contact Termination Type

                      Solder

                      Contact Material

                      Beryllium Copper

                      Connector Body Material

                      Nylon (Polyamide) Body

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Contacts

                      4Contacts

                      Pitch Spacing

                      2mm

                      Gender

                      Receptacle

                      Connector Body Orientation

                      Straight

                      No. of Rows

                      1Rows

                      Contact Plating - Mating Side

                      Gold Plated Contacts

                      Product Range

                      00-9159 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.