Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009286002021106
Newark Part No.27W2228
Product Range9286
Technical Datasheet
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.070 |
| 100+ | $1.870 |
| 250+ | $1.650 |
| 1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009286002021106
Newark Part No.27W2228
Product Range9286
Technical Datasheet
Product Range9286
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
9286
Gender
-
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper, Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate