Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No109159005101116
Newark Part No.58R3815
Product Range9159 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2800
Multiple: 1400
$2,312.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109159005101116
Newark Part No.58R3815
Product Range9159 Series
Technical Datasheet
No. of Contacts5Contacts
Product Range9159 Series
Pitch Spacing3mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Contact MaterialBeryllium Copper, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
5Contacts
Product Range
9159 Series
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Plug
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Material
Beryllium Copper, Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate