Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No109296002381906
Newark Part No.78AC4948
Product Range9296-10-01
Technical Datasheet
971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.781 |
| 25+ | $0.706 |
| 50+ | $0.691 |
| 100+ | $0.677 |
| 500+ | $0.613 |
| 1000+ | $0.536 |
Price for:Each
Minimum: 10
Multiple: 10
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109296002381906
Newark Part No.78AC4948
Product Range9296-10-01
Technical Datasheet
Accessory TypeJumper
For Use WithAVX 9296 Series Board-Board Connectors
No. of Positions2Positions
Pitch Spacing4mm
Product Range9296-10-01
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
9296-10-01
For Use With
AVX 9296 Series Board-Board Connectors
Pitch Spacing
4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 109296002381906
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate