Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No209257016001013
Newark Part No.40M7679
Product Range9257 Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No209257016001013
Newark Part No.40M7679
Product Range9257 Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeMini I/O
Contact Termination TypeSolder
Product Range9257 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 9257 series reduced size plug and socket I/O Connector system. The fixed SMT socket is designed to be mounted on a PCB and housed within a portable device. The plug is designed for cable termination with options of single and double sided contacts and customizing the over-mould cover or parts can be supplied as connector only for sub contract termination. The socket connector houses 16-contact in two rows on 1.25mm pitch with a rating of 1A per contacts.
- No latching is required due to the click design of the contacts
- Optional customization of the over-mould cover
- Options of single-row (8-way) or dual-row (16-way) plug connector
- Compact size to optimize PCB real estate
- Metal outer cover provides integrated PCB location and solder tab
- Positive alignment and orientation of the plug and socket
- 5k Mating cycles
- 1A Rated current
Applications
Industrial, Consumer Electronics, Portable Devices, Medical
Technical Specifications
No. of Contacts
16Contacts
Connector Type
Mini I/O
Product Range
9257 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability