Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9155003402006
Newark Part No.02AH8834
Product Range9155 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $6.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4400
Multiple: 1100
$30,712.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155003402006
Newark Part No.02AH8834
Product Range9155 Series
Technical Datasheet
Contact MaterialPhosphor Bronze
Voltage Rating125VAC
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Phosphor Bronze
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
No. of Contacts
3 Contact
Product Range
9155 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate