Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9162006216175
Newark Part No.99K1220
Product RangeMOBO
Your Part Number
606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.650 |
| 25+ | $1.510 |
| 50+ | $1.370 |
| 100+ | $1.270 |
| 250+ | $1.080 |
| 1000+ | $0.948 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9162006216175
Newark Part No.99K1220
Product RangeMOBO
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeMOBO
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
MOBO
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
