Print Page
Image is for illustrative purposes only. Please refer to product description.

480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $2.940 |
| 25+ | $2.720 |
| 50+ | $2.510 |
| 100+ | $2.280 |
| 500+ | $2.100 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001435
Newark Part No.70AH6914
Technical Datasheet
Antenna TypeStamped
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingAdhesive
Gain6.4dBi
VSWR2
Input Power500mW
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Stamped
Frequency Max
5.825GHz
Gain
6.4dBi
Input Power
500mW
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
