Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1002649
Newark Part No.70AH6918
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 10+ | $7.710 |
| 25+ | $7.340 |
| 50+ | $7.080 |
| 100+ | $6.820 |
| 500+ | $6.570 |
| 1000+ | $6.530 |
| 2500+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002649
Newark Part No.70AH6918
Technical Datasheet
Antenna Case Size25mm x 25mm x 6.7mm
Center Frequency 11.575GHz
Center Frequency 21.606GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
25mm x 25mm x 6.7mm
Center Frequency 2
1.606GHz
SVHC
No SVHC (17-Dec-2015)
Center Frequency 1
1.575GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate