Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709150001050006
Newark Part No.84X0354
Product Range70-9150
Your Part Number
Technical Datasheet
967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709150001050006
Newark Part No.84X0354
Product Range70-9150
Technical Datasheet
Product Range70-9150
Contact GenderPin
Contact Termination TypeSurface Mount
For Use WithAVX 70-9150 Series Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating1A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
70-9150
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
1A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AVX 70-9150 Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 709150001050006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate