Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9409900019
Newark Part No.31Y6628
Product Range94099 Series
Technical Datasheet
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $34.200 | 
| 5+ | $32.640 | 
| 10+ | $31.150 | 
| 25+ | $28.530 | 
| 50+ | $26.280 | 
| 100+ | $25.800 | 
| 250+ | $24.440 | 
Price for:Each
Minimum: 1
Multiple: 1
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9409900019
Newark Part No.31Y6628
Product Range94099 Series
Technical Datasheet
Temperature Sensor TypeNTC
Measured Temperature Min-40°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94099 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Temperature Sensor Type
NTC
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94099 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability