Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGG040205170N2P
Newark Part No.22AC3009
Product RangeGiGuard
Technical Datasheet
Packaging Options
74,671 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.145 |
| 25+ | $0.127 |
| 50+ | $0.110 |
| 100+ | $0.093 |
| 250+ | $0.075 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG040205170N2P
Newark Part No.22AC3009
Product RangeGiGuard
Technical Datasheet
Product RangeGiGuard
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10V
Diode Case Style0402
No. of Pins2Pins
Minimum Breakdown Voltage5.1V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation80W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
GiGuard
Reverse Standoff Voltage
5V
Diode Case Style
0402
Minimum Breakdown Voltage
5.1V
Peak Pulse Power Dissipation
80W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability