Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1393824-0
Newark Part No.01M9453
Product RangeV23154 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $58.830 |
5+ | $57.410 |
10+ | $55.980 |
25+ | $53.120 |
50+ | $50.270 |
100+ | $47.410 |
250+ | $45.920 |
Price for:Each
Minimum: 1
Multiple: 1
$58.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1393824-0
Newark Part No.01M9453
Product RangeV23154 Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins22Pins
Current Rating5A
Voltage Rating-
Product RangeV23154 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
22Pins
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
V23154 Series
Technical Docs (2)
Alternatives for 1-1393824-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability