Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoD3292
Newark Part No.01X2810
Product RangeFX2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $3.830 |
2500+ | $3.640 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,830.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoD3292
Newark Part No.01X2810
Product RangeFX2 Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeFX2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance101ohm
SVHCTo Be Advised
Product Overview
The FX2 series Signal Relay with 2-form-C bifurcated contacts (2CO) and 2A switching current. The high surge capability (1.2/50μs and 10/700μs) meets Telcordia GR 1089 and FCC part 68 up to 2900V between open contacts and up to 6000V between coil and contacts. It offers high dielectric characteristic up to 2100Vrms between open contacts.
- Hermetically sealed (RT V)
- High mechanical shock up to 1500g survival
- 80/140mW High sensitivity for low power consumption
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
101ohm
Contact Configuration
DPDT
Product Range
FX2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate