Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 92S
Newark Part No.14T0468
Product RangeHF3 S Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $19.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$7,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 92S
Newark Part No.14T0468
Product RangeHF3 S Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage4.5VDC
Contact Current2A
Product RangeHF3 S Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC220V
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance145ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220V
Relay Type
High Frequency
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Coil Voltage
4.5VDC
Product Range
HF3 S Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
145ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate