Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF6 73
Newark Part No.14T0459
Product RangeHF6 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$9,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF6 73
Newark Part No.14T0459
Product RangeHF6 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current2A
Product RangeHF6 Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC220V
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance357ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220V
Relay Terminals
Solder
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Coil Voltage
5VDC
Product Range
HF6 Series
Coil Type
Latching Single Coil
Relay Type
High Frequency
Contact Voltage VDC
220V
Coil Resistance
357ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate