Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM05DGR
Newark Part No.36AJ9530
Product RangeIM Series
Technical Datasheet
1,539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $5.280 |
| 25+ | $4.740 |
| 50+ | $4.530 |
| 100+ | $4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM05DGR
Newark Part No.36AJ9530
Product RangeIM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage9VDC
Contact Current5A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsL-Bend
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance579ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Surface Mount
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
579ohm
Coil Voltage
9VDC
Product Range
IM Series
Coil Type
Non Latching
Relay Terminals
L-Bend
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability