New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Signal Relays
                                                                                                  Print Page

                                                                                                  V23079E1218B301

                                                                                                  Signal Relay, 2.4 VDC, DPDT, 2 A, P2/V23079 Series, Surface Mount, Latching Dual Coil

                                                                                                  AXICOM - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AXICOM - TE CONNECTIVITY V23079E1218B301
                                                                                                  AXICOM - TE CONNECTIVITY V23079E1218B301
                                                                                                  AXICOM - TE CONNECTIVITY V23079E1218B301
                                                                                                  ManufacturerAXICOM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoV23079E1218B301
                                                                                                  Newark Part No.99W6353
                                                                                                  Product RangeP2/V23079 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 2000
                                                                                                  Multiple: 2000
                                                                                                  $8,580.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AXICOM - TE CONNECTIVITY
                                                                                                  ManufacturerAXICOM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoV23079E1218B301
                                                                                                  Newark Part No.99W6353
                                                                                                  Product RangeP2/V23079 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage2.4VDC
                                                                                                  Contact ConfigurationDPDT
                                                                                                  Contact Current2A
                                                                                                  Product RangeP2/V23079 Series
                                                                                                  Relay MountingSurface Mount
                                                                                                  Coil TypeLatching Dual Coil
                                                                                                  Relay TerminalsSolder
                                                                                                  Contact Voltage VAC250V
                                                                                                  Contact Voltage VDC220V
                                                                                                  Contact MaterialSilver Nickel
                                                                                                  Coil Resistance41ohm
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.

                                                                                                  • Standard telecom relay
                                                                                                  • SMT version, monostable DC coil
                                                                                                  • Slim line relay
                                                                                                  • Immersion cleanable
                                                                                                  • -40 to 85°C Operating temperature range
                                                                                                  • Wash tight RT III environmental protection rating

                                                                                                  Applications

                                                                                                  Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  2.4VDC

                                                                                                  Contact Current

                                                                                                  2A

                                                                                                  Relay Mounting

                                                                                                  Surface Mount

                                                                                                  Relay Terminals

                                                                                                  Solder

                                                                                                  Contact Voltage VDC

                                                                                                  220V

                                                                                                  Coil Resistance

                                                                                                  41ohm

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Product Range

                                                                                                  P2/V23079 Series

                                                                                                  Coil Type

                                                                                                  Latching Dual Coil

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Contact Material

                                                                                                  Silver Nickel

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.