Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D6A201
Newark Part No.70AH6649
Product RangeW11\V23101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $8.320 |
10+ | $7.830 |
25+ | $7.290 |
50+ | $6.760 |
100+ | $6.340 |
250+ | $5.800 |
500+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D6A201
Newark Part No.70AH6649
Product RangeW11\V23101
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1.25A
Product RangeW11\V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance320ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
1.25A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
120V
Coil Resistance
320ohm
Contact Configuration
SPDT
Product Range
W11\V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability