Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5506A201
Newark Part No.12H2480
Product RangeD2n/V23105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.810 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 2000
Multiple: 1000
$5,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5506A201
Newark Part No.12H2480
Product RangeD2n/V23105 Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance140ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D2n/V23105 series D2n Signal Relay with Four different coil sensitivities of 150, 200, 400 and <gt/>500mW. The surge voltage resistance meets FCC part 68 requirements of 1.5kV (10/700μs) between coil and contacts.
- Immersion cleanable
- 2-Form-C contacts (2CO, 2 changeover contacts)
- 3A Switching and continuous current
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
9VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
140ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate