Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1688B
Newark Part No.06W1645
Also Known AsBK1688B
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1688B
Newark Part No.06W1645
Also Known AsBK1688B
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max18V
Output Current Min0A
Output Current Max20A
Power Rating360W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The B&K Precision 1688B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor.
- Automatic CV/CC crossover operation
- Rotary encoder control for precise voltage and current setting
- 3 user-defined voltage and current presets
- USB interface with PC software for remote control and external timed programming
- Analog remote control function
- Overvoltage, over temperature, and overload protection
Applications
Test & Measurement, Power Management
Contents
Power cord, instruction manual, application software CD, USB cable and remote controller connector
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
20A
Supply Voltage Min
100VAC
Manufacturer Warranty
2 Years
Plug Type
US
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate