Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1745A
Newark Part No.48K7298
Also Known AsBK1745A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1,095.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1745A
Newark Part No.48K7298
Also Known AsBK1745A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max10A
Power Rating560W
Supply Voltage Min120VAC
Supply Voltage Max220VAC
Manufacturer Warranty2 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1745A is a 0-35V, 0-10A DC power supply with a large array of great features not usually available in similar price range products. The output-shorting button allows the user to short the output terminals to set the current limit.
- Connect two supplies in series to double the voltage current and in parallel to double the output
- Reliable, Durable
- Operate continuously at full load without overheating
- Fully overload protected
- Coarse and fine voltage controls
- Excellent regulation
- Very low ripple
- Constant voltage or constant current operation
- Continuously monitor voltage and current output on two meters
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
560W
Supply Voltage Max
220VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
10A
Supply Voltage Min
120VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate