Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1760A
Newark Part No.93C9454
Also Known AsBK1760A
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,067.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,067.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1760A
Newark Part No.93C9454
Also Known AsBK1760A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating350W
Supply Voltage Min120VAC
Supply Voltage Max240VAC
Manufacturer Warranty2 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
1760A is a triple output DC power supply. It offers three independent outputs with coarse and fine adjustment knobs for volts. The 4-digit LED display offers 10mV and 1mA resolution, providing the capability to set voltage and current values more accurately than 3-digit displays found in most comparable power supplies.
- Constant voltage (CV) and constant current (CC) operation
- Independent or series tracking/parallel mode operation to double voltage or current
- Coarse and fine voltage controls, adjustable current limiting
- Overvoltage protection and reverse polarity protection
- Designed to operate continuously at rated output
- cULus recognized
- 0-30V (A & B)/4-6.5V (C) output voltage, 0-2A (A & B)/5A (C) output current
- 100µs recovery time
- Two 4-digit LED display, operating temperature range from 0° to 40°C ≤ 85% RH
- Dimensions (W x H x D) is 10.5 x 5.7 x 15"
Contents
Power supply, User manual, spare fuse, Power cord.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
120VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate