Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1823A
Newark Part No.57K8330
Also Known AsBK1823A
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1823A
Newark Part No.57K8330
Also Known AsBK1823A
Technical Datasheet
Bandwidth-
Counter Measuring FunctionsData Hold, Frequency, Period, Ratio, Remote Self Test, Start-Stop, Time Interval, Totalise
Test Frequency Range0.1Hz to 2.4GHz
No. of Digits / Alpha8
Sensitivity-
External Height90mm
External Width240mm
External Depth270mm
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The model 1823A is a reciprocal 2.4GHz universal frequency counter that is microprocessor controlled. The LED display can provide nine digits of resolution using the internal 10s gate time. The high accuracy, sensitivity and versatility of this counter make it an extremely valuable instrument to scientists, engineers, experimenters and communications technicians.
- +1PPM Time base stability
- Trigger function
- Frequency ratio measurement function
- Time interval measurement function
- External frequency standard input
- Bright LED display
- Low pass filter
- Line filter
- RS-232C Interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Bandwidth
-
Test Frequency Range
0.1Hz to 2.4GHz
Sensitivity
-
External Width
240mm
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Counter Measuring Functions
Data Hold, Frequency, Period, Ratio, Remote Self Test, Start-Stop, Time Interval, Totalise
No. of Digits / Alpha
8
External Height
90mm
External Depth
270mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
