New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  2511

                                                                                                  Oscilloscope, 2510 Series, 0+2 Channel, 60 MHz, 1 GSPS, 40 kpts, 5.8 ns

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2511
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2511
                                                                                                  Newark Part No.08X6501
                                                                                                  Product Range2510 Series
                                                                                                  Also Known AsBK2511
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2511
                                                                                                  Newark Part No.08X6501
                                                                                                  Product Range2510 Series
                                                                                                  Also Known AsBK2511
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range2510 Series
                                                                                                  Scope Channels0+2 Channel
                                                                                                  Bandwidth60MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth40 kpts
                                                                                                  Calculated Rise Time5.8ns
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsOne Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The 2511 is a 60MHz Handheld Digital Storage Oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60MHz and 100MHz bandwidth scopes offer 1GSa/s sample rates, 2Mpts waveform memory, 32 automatic measurements and multiple recording functions to capture transient or long-term signal behavior. Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode and continuity test. PC software that lets you remotely control the oscilloscope and capture, save and analyze waveform data. USB host port for convenient storing and recalling of waveform data, setups and screenshots on an USB flash drive.

                                                                                                  • Isolated 600V CAT III input channels
                                                                                                  • FFT plus four additional math functions
                                                                                                  • Dedicated current measurement terminals
                                                                                                  • Recorder and trend plot functions to log data
                                                                                                  • Standard mini-USB device port for remote PC control

                                                                                                  Applications

                                                                                                  Test & Measurement, Embedded Design & Development

                                                                                                  Contents

                                                                                                  Oscilloscope, One passive probe per channel, Pair of DMM test leads, Lithium-ion battery, USB cable, Probe compensation Connector, LC2510 Hard travel case, Power cord, User manual.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  2510 Series

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Display Memory Depth

                                                                                                  40 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Scope Channels

                                                                                                  0+2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  5.8ns

                                                                                                  Kit Contents

                                                                                                  One Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.