
| Quantity | Price |
|---|---|
| 1+ | $2,402.400 |
Product Information
Product Overview
2512B is a 2510B series handheld digital storage oscilloscope. It combines floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. The built-in 6000-count multimeter allows users to quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance, including diode and continuity tests. These handheld DSOs feature many useful recording functions such as scope recorder and trend plot, which allows data logging from the oscilloscope and multimeter inputs. The scope recorder function provides sample rates up to 25kSa/s, 50MB internal memory, and support to write directly to an external drive for up to 2GB. The trend plot allows users to log oscilloscope or meter measurements at a slower rate up to 10Hz with a maximum memory depth of 3.6M samples. Ideal for industrial applications, power systems, electronic design, and field test and service.
- Maximum bandwidth of 200MHz
- 2 non-isolated 300V CAT II rated input
- 1GSa/s sampling rate, 12Mpts memory depth and 400,000 wfms/s update rate(sequence mode)
- 5.6” TFT-LCD (640 x 480)
- Compact and lightweight – 3.86lbs (1.75kg)
- Up to 5 1/2 hours of continuous battery operation
- FFT including 7 math functions: +, -, multiply, divide, differentiate, integrate, square root
- 38 automatic measurements
- Serial bus decoding for IIC, SPI, UART, CAN and LIN protocols, USB device port for PC connectivity
- USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
Contents
Handheld digital storage oscilloscope, Power adapter, USB cable, Passive probe (x2), 600mA shunt, 10A shunt, Carrying bag, Battery pack.
Technical Specifications
2510B Series
200MHz
12 Mpts
TFT LCD Color
3 Years
No SVHC (07-Nov-2024)
2 Channel, Non-Isolated
1GSPS
1.7ns
Oscilloscope, Power Adaptor, USB Cable, Passive Probes x 2, Shunts x 2, Carrying Bag, Battery Pack
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
