Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2516
Newark Part No.08X6504
Product Range2510 Series
Also Known AsBK2516
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2516
Newark Part No.08X6504
Product Range2510 Series
Also Known AsBK2516
Technical Datasheet
Product Range2510 Series
Scope Channels2 Channel, Isolated
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth40 kpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsOne Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
2510 Series
Bandwidth
100MHz
Display Memory Depth
40 kpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
Scope Channels
2 Channel, Isolated
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
One Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
