New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      2565B-MSO

                      MSO / MDO Oscilloscope, 2560B Series, 4 Analog, 16 Digital, 1 Ext Trigger, 100 MHz, 2 GSPS

                      B&K PRECISION 2565B-MSO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2565B-MSO
                      Newark Part No.71AJ9135
                      Product Range2560B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2565B-MSO
                      Newark Part No.71AJ9135
                      Product Range2560B Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2560B Series
                      Scope Channels4 Analog, 16 Digital, 1 Ext Trigger
                      Bandwidth100MHz
                      Sampling Rate2GSPS
                      Display Memory Depth200 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeTFT LCD Capacitive Touch Screen
                      Kit ContentsMixed Signal Oscilloscope, Four Passive Probes, Power Cord, USB Cable, Certificate of Calibration
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      2565B-MSO is a 2560B series 4 channel 100MHz digital storage oscilloscope with mixed signal oscilloscope. Equipped with a 10.1” (1024 x 600) capacitive touchscreen and high waveform update rate of 120,000 waveforms per second, this oscilloscope can capture infrequent glitches with excellent signal fidelity. The logic analyser and decode software provide 16 additional digital channels and serial bus decoding support for I2C, SPI, UART, CAN and LIN protocols. Maximize productivity with an extensive list of features including trigger zones, waveform recording, pass/fail limit testing and automatic measurements. Display frequency response characteristics using the Bode plot feature or evaluate switching power supplies using the power analysis tool. The integrated 50MHz DDS waveform generator provides stimulus output of sine, square, ramp, pulse, noise, DC and arbitrary waveforms to the device under test.

                      • 2GSa/s max sample rate, 200Mpts max record length, 500,000 waveforms per second(Sequence mode)
                      • History and sequence mode store a maximum of 90,000 frames
                      • 10-bit mode improves vertical resolution
                      • Advance triggers with trigger zone support
                      • Power analysis tool evaluates 11 different parameters
                      • Automatic measurements with statistics and histogram
                      • Math function supports 2 traces and a formula editor
                      • 2Mpts FFT provides high resolution
                      • High speed Pass/Fail testing and custom masking editor tool
                      • Control the oscilloscope from a standard web browser via the built-in web server

                      Contents

                      Digital storage oscilloscope, Four passive probes, Power cord, USB cable, Certificate of calibration.

                      Technical Specifications

                      Product Range

                      2560B Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      200 Mpts

                      Scope Display Type

                      TFT LCD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      4 Analog, 16 Digital, 1 Ext Trigger

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      Mixed Signal Oscilloscope, Four Passive Probes, Power Cord, USB Cable, Certificate of Calibration

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.