
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,485.600 |
Product Information
Product Overview
2565B is a 2560B series 4 channel 100MHz digital storage oscilloscope. Equipped with a 10.1” (1024 x 600) capacitive touchscreen and high waveform update rate of 120,000 waveforms per second, this oscilloscope can capture infrequent glitches with excellent signal fidelity. The logic analyser and decode software provide 16 additional digital channels and serial bus decoding support for I2C, SPI, UART, CAN and LIN protocols. Maximize productivity with an extensive list of features including trigger zones, waveform recording, pass/fail limit testing and automatic measurements. Display frequency response characteristics using the Bode plot feature or evaluate switching power supplies using the power analysis tool. The integrated 50MHz DDS waveform generator provides stimulus output of sine, square, ramp, pulse, noise, DC and arbitrary waveforms to the device under test.
- 2GSa/s max sample rate, 200Mpts max record length
- History and sequence mode store a maximum of 90,000 frames
- 10-bit mode improves vertical resolution
- Advance triggers with trigger zone support
- Power analysis tool evaluates 11 different parameters
- Automatic measurements with statistics and histogram
- Math function supports 2 traces and a formula editor
- 2Mpts FFT provides high resolution
- High speed Pass/Fail testing and custom masking editor tool
- Control the oscilloscope from a standard web browser via the built-in web server
Contents
Digital storage oscilloscope, Four passive probes, Power cord, USB cable, Certificate of calibration.
Technical Specifications
2560B Series
100MHz
200 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (07-Nov-2024)
4 Analog, 1 Ext Trigger
2GSPS
3.5ns
Digital Storage Oscilloscope, Four Passive Probes, Power Cord, USB Cable, Certificate of Calibration
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
