Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2703C
Newark Part No.13P0409
Product Range2700 Series
Also Known AsBK2703C
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.560 |
Price for:Each
Minimum: 1
Multiple: 1
$66.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2703C
Newark Part No.13P0409
Product Range2700 Series
Also Known AsBK2703C
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Continuity, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count2000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2703C is a versatile low cost manual ranging DMM that combines performance, value and functionality.
- Magnetic hanger
- One-handed operation
- 2000-count display
- 0.5% DCV accuracy
- Continuity test
- Diode test
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
User manual, one set test of leads, one spare fuse, and 9V battery (installed).
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
2700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
