Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No2704C
Newark Part No.16P3376
Product Range2700 Series
Also Known AsBK2704C
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.360 |
Price for:Each
Minimum: 1
Multiple: 1
$87.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2704C
Newark Part No.16P3376
Product Range2700 Series
Also Known AsBK2704C
Technical Datasheet
No. of Digits3.5
DMM Response TypeAverage
Display Count2000
Range SelectionManual
Voltage Measure DC Max750V
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max2Gohm
Manufacturer Warranty3 Years
Product Range2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2704C has all of the functionality for basic DMM applications including some high end features you might not expect. The 2000 count LCD can display resistance values up to 2uF, capacitance to 20 uF or a transistors common-emitter gain value up to 1000.
- Magnetic hanger
- Continuity test
- Diode test
- Logic test
- hFE Transistor test
- One-handed operation
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
User manual, one set of test leads, one spare fuse, and 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
750V
Current Measure DC Max
10A
Resistance Measure Max
2Gohm
Product Range
2700 Series
Technical Docs (1)
Alternatives for 2704C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate