Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No2705B
Newark Part No.13P0410
Product Range2700 Series
Also Known AsBK2705B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.400 |
Price for:Each
Minimum: 1
Multiple: 1
$88.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2705B
Newark Part No.13P0410
Product Range2700 Series
Also Known AsBK2705B
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2705B is a full-featured auto-ranging DMM that combines performance, value and functionality. The 3400 count LCD can display resistance values up to 40 MΩ. With the auto-power-off feature, you won’t have to worry about accidental battery consumption.
- Magnetic hanger
- One-handed operation
- Auto/manual ranging
- Auto power off
- Continuity test
- Diode test
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
User manual, one set of test leads, one spare fuse, and 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
2700 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate