Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2707B
Newark Part No.16P3378
Product Range2700 Series
Also Known AsBK2707B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.480 |
Price for:Each
Minimum: 1
Multiple: 1
$116.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2707B
Newark Part No.16P3378
Product Range2700 Series
Also Known AsBK2707B
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count2000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max2Gohm
Manufacturer Warranty3 Years
Product Range2700 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2707B is a full-featured manual ranging true RMS DMM that combines performance, value and functionality. The 2000 count LCD can display resistance values up to 2 GΩ, capacitance to 20 uF, or a transistors common-emitter gain value up to 1000.
- Magnetic hanger
- One-handed operation
- True RMS
- Continuity test
- Diode test
- Logic test
- hFE Transistor test
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
User manual, one set of test leads, one spare fuse, and 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
2Gohm
Product Range
2700 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
