Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2708B
Newark Part No.13P0411
Product Range2700 Series
Also Known AsBK2708B
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2708B
Newark Part No.13P0411
Product Range2700 Series
Also Known AsBK2708B
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count3400
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max34Mohm
Manufacturer Warranty3 Years
Product Range2700 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2708B is a full-featured auto ranging true RMS DMM that combines performance, value and functionality. The 3400 count LCD has a 34 segment bar graph that simulates analogue responsiveness. The 2708B can measure resistance values up to 34 MΩ. With the auto power-off-feature you won’t have to worry about accidental battery consumption.
- Magnetic hanger
- One-handed operation
- True RMS
- Auto/manual ranging
- Auto power off
- Continuity test
- Diode test
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
User manual, one set of test leads, one spare fuse, and 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
34Mohm
Product Range
2700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
