Need more?
Quantity | Price |
---|---|
1+ | $335.440 |
Product Information
Product Overview
3030-220 is a DC to 1MHz wideband amplifier with a maximum output of 30 volts peak to peak from a 50 ohm source impedance. A 600 ohm output is also provided. The unit can output up to 15 volts peak to peak into a 50 ohm load and can drive up to 300mA peak into a low impedance or short circuit. The amplifier gain can be adjusted between x1 and x10 using the Vernier adjustment knob. Additional features include a -20dB attenuator and LED notifying when a signal is beyond the output limit (clipping). Typical application includes control system design, audio and baseband signal amplification and extend the output range of an arbitrary or function generator.
- LED notification for clipped signals
- Fully protected output with high current drive
- 220V to 240VAC ±10% 50/60Hz power
- Complies with EN61010-1 safety standard
- Dimension is (W x H x D) 8.3" x 3.0" x 9.1" (210 x 75 x 230mm)
- 1 year warranty
Contents
Wideband amplifier, Power cord, Certificate of calibration.
Technical Specifications
Wideband Amplifier
-
B&K Precision Arbitrary/Function Generators
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate