Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No4005DDS
Newark Part No.71T7475
Also Known AsBK4005DDS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.800 |
Price for:Each
Minimum: 1
Multiple: 1
$478.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4005DDS
Newark Part No.71T7475
Also Known AsBK4005DDS
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The B&K Precision model 4005DDS is a versatile 5 MHz DDS (direct digital synthesis) function generator with a 4-digit display. The instrument generates sinusoidal, triangular, and square waveforms over the 1 Hz to 5 MHz range at precise frequencies. The output voltage can be varied from 0 to 10 Vp-p into 50 ohms or to 20 Vp-p into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
- Frequency is selectable from 1 Hz to 5 MHz
- Sine, square, or triangle waveform output
- Direct digital synthesis (DDS) architecture
- Bright, easy-to-read LED display
- Number pad for quick input of frequency
- Front panel push button and pull knob can attenuate output by up to 40 dB
- Adjustable duty cycle and DC offset
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Instruction manual, power cord, BNC to BNC cable & BNC to alligator clips.
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate