Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No4017A
Newark Part No.22C6861
Also Known AsBK4017A
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $745.50 |
Price for:Each
Minimum: 1
Multiple: 1
$745.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4017A
Newark Part No.22C6861
Also Known AsBK4017A
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product Range-
Bandwidth10MHz
Signal Generator Modulation-
Manufacturer Warranty2 Years
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4017A is a analog function generator that offers familiar controls, stable output and reliable operation at budget-saving price points.
- 0.1 Hz to 10 MHz
- Sine, Square, Triangle, Pulse, & Ramp output
- Coarse and Fine tuning
- 5 digit LED display
- Linear and log sweep
- Variable duty cycle
- Variable DC offset
- cUL certified
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Output Cable with BNC to Alligator Clips & Instruction Manual.
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
-
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate