Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No875B
Newark Part No.46F8205
Also Known AsBK875B
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No875B
Newark Part No.46F8205
Also Known AsBK875B
Technical Datasheet
LCR TypeHand Held
Test Frequency Max-
Inductance Measure Max200H
Capacitance Measure Max20000µF
Resistance Measure Max20Mohm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 875B
1 Product Found
Product Overview
The rugged 875B LCR meter is a reliable, easy-to-use workhorse that will measure inductors, resistors, and capacitors quickly and accurately . Utilising special circuitry , the measurement more closely replicates true in-circuit measurements. The meter allows for resistance measurement down to 1 mΩ of resolution and zero adjustment for removing lead resistance.
- Precision measurement of very low resistances
- Measures D (dissipation factor)
- Unique drop-proof construction
- Tilt stand
- Measures resistance using a test frequency that can cause an inductive reactance
Applications
Test & Measurement, Maintenance & Repair
Contents
Operation manual and one part of test leads (red & black)
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
200H
Resistance Measure Max
20Mohm
SVHC
No SVHC (19-Jan-2021)
Test Frequency Max
-
Capacitance Measure Max
20000µF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
