
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,905.000 |
Product Information
Product Overview
The 9115-AT is a Multi-range Programmable DC Power Supply provides automotive power test waveforms compliant to DIN 40839 and ISO 16750-2 standards that can simulate common test conditions for electrical and electronic devices installed in automobiles. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For bench-top applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485 and LAN (9117 only) interface supporting SCPI commands. Soft panel for remote control, test sequence generation and data logging.
- Multi-ranging operation (output up to max power rating within maximum voltage & current rating)
- Compact, high density, 1U rack-mount form factor
- High programming and read-back resolution
- Adjustable voltage rise and fall times
- Sequence programming
- Store and recall up to 100 instrument settings
- Standard USB, RS-232, GPIB and RS-485 interfaces supporting SCPI commands for remote control
- Analog interface with control and monitoring functions
- Remote sense
- Overvoltage (OVP), overpower (OPP), over-temperature protection (OTP) and key-lock function
Applications
Test & Measurement, Power Management, Automotive
Technical Specifications
Programmable
0V
0A
1.2kW
253V
9115 Series
No SVHC (07-Nov-2024)
1 Output
80V
60A
115V
1 Year
-
Technical Docs (2)
Alternatives for 9115-AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
