Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,805.000 |
Product Information
Product Overview
9115B is a 1200W multi-range power supply without GPIB. This multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog-style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS232, and RS485 interfaces supporting SCPI commands.
- Multi-ranging operation (output up to max power rating within maximum voltage and current rating)
- Compact, high density, 1U rackmount form factor (2U for 9117)
- High programming and readback resolution, adjustable voltage rise and fall times
- Store and recall up to 100 instrument settings
- Analog interface with control and monitoring functions, remote sense
- Overvoltage protection, overpower protection, overtemperature protection, and key-lock function
- Softpanel for remote control, test sequence generation, and data logging
- 80V maximum voltage, 60A maximum current, 1200W maximum power
- USB, RS232, RS485, analog interface, 0ºC to 40ºC operating temperature
- Dimension is 16.32” x 1.75” x 19.02” (W x H x D)
Contents
Power supply, User manual, AC power cord, Rackmount kit, Certificate of calibration.
Technical Specifications
Programmable
0V
0A
1.2kW
230V
9115B Series
No SVHC (07-Nov-2024)
1 Output
80V
60A
-
1 Year
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate