Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No9116B
Newark Part No.08AK4950
Product Range9115B Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,964.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,964.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9116B
Newark Part No.08AK4950
Product Range9115B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max150V
Output Current Min0A
Output Current Max30A
Power Rating1.2kW
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range9115B Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
9116B series multi-range programmable DC power supply. This model can replace several supplies on bench or in rack. For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analogue style knobs to quickly make incremental voltage or current changes. Softpanel for remote control, test sequence generation and data logging, LabVIEW™ drivers provided.
- 0 to 150V max voltage, 0 to 30A max current and 1200W max power (multi-ranging operation)
- High programming and readback resolution
- Adjustable voltage slope (rise and fall time)
- Sequence programming
- Save and recall up to 100 instrument settings
- Standard USB (USBTMC-compliant), RS232, RS485 interfaces
- Analog interface with control and monitoring functions
- Remote sense
- Overvoltage/overpower/overtemperature protection and key-lock function
Contents
DC power supply, User manual, AC power cord, Rackmount kit, Certificate of calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
230V
Product Range
9115B Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
150V
Output Current Max
30A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate