Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,389.700 |
Product Information
Product Overview
9140 series triple output multi-range DC power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100W of clean power with low ripple and noise characteristics. Combining all three channels increases the maximum power output to 300W. Multiple outputs paired with advanced list mode programming, data logging and protection features make these power supplies suitable for a wide range of benchtop or test system applications. Powerful list mode programming functions enable users to set up and execute complex test sequences directly from the front panel. Individual list programs can be assigned to one or multiple output channels and executed simultaneously or sequentially. The USB host port is also used for logging voltage and current data to a flash drive at adjustable sampling intervals. It features OVP, OCP, OTP and key-lock protections.
- 0 to 60V voltage/0 to 4A current per channel
- 3 independent galvanically isolated, floating output channels with up to 100W/channel or 300W total
- High power density, low output ripple and noise down to 1mVrms
- Multi-ranging operation delivers rated power at multiple voltage/current combinations
- Advanced list mode programming with internal storage for 10 list mode programs
- Channel coupling and tracking functions with configurable output on/off delays
- Direct data logging to a USB flash drive, thermostatically-controlled fans for quiet operation
- USB (USBTMC-compliant) and LXI compliant LAN interfaces standard
- LabVIEW, IVI-C, and IVI.NET drivers provided, convenient front-panel user calibration
- cTUVus certification mark fulfils CSA and UL safety standards
Contents
DC power supply, Power cord, Test report and certificate of calibration.
Technical Specifications
Programmable
0V
0A
300W
240VAC
9140 Series
No SVHC (07-Nov-2024)
3 Output
60V
4A
100VAC
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate