Need more?
Quantity | Price |
---|---|
1+ | $2,447.500 |
Product Information
Product Overview
9200B series multi-range programmable DC power supply. Replace multiple supplies on bench or in rack. The 9200B series automatically recalculates voltage and current limits for each setting. Supply provides numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. NI certified LabVIEW™ driver and softpanel for remote control, test sequence generation, and datalogging available. It is suitable for a wide range of applications including production testing, R&D, electronic field service and education.
- 150V max voltage, 10A max current and 600W max power
- Multi-ranging operation
- Store and recall up to 72 instrument settings
- Output timer function, list mode programming, remote sense
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
- Thermostatically controlled fan and built-in digital voltmeter (DVM)
- Overvoltage/overpower/overtemperature protection and key-lock function
- Compact 19” half-rack form factor allows for side by side rack mounting of two units
Contents
Programmable DC power supply, User manual, Power cord, Certificate of calibration.
Technical Specifications
Programmable
0V
0A
600W
220V
9200B Series
No SVHC (07-Nov-2024)
1 Output
150V
10A
-
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate